SN74HC4852D

Texas Instruments
595-SN74HC4852D
SN74HC4852D

Mfr.:

Description:
Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,143

Stock:
3,143 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.40 ₹724.00
₹62.43 ₹1,560.75
₹56.84 ₹6,820.80
₹53.58 ₹15,002.40
₹51.62 ₹26,842.40
₹48.92 ₹48,920.00
₹46.68 ₹1,17,633.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹49.39
Min:
1

Similar Product

Texas Instruments SN74HC4852DR
Texas Instruments
Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74HC4852
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
4 Channel
2 x 4:1
2 V
6 V
650 Ohms
47.5 ns
100 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 33 ns
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.