SN74HC682DWR

Texas Instruments
595-SN74HC682DWR
SN74HC682DWR

Mfr.:

Description:
Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹437.01 ₹437.01
₹329.86 ₹3,298.60
₹302.84 ₹7,571.00
₹273.95 ₹27,395.00
₹259.97 ₹64,992.50
₹258.11 ₹1,29,055.00
₹246.00 ₹2,46,000.00
Full Reel (Order in multiples of 2000)
₹245.06 ₹4,90,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude/Identity
8 bit
A = B, A > B
TTL
SOIC-20
275 ns, 55 ns, 47 ns
2 V
6 V
1.1 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74HC682
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS