SN74HC7001N

Texas Instruments
595-SN74HC7001N
SN74HC7001N

Mfr.:

Description:
Logic Gates Quad w/Schmitt-Trgr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹261.84 ₹261.84
₹195.68 ₹1,956.80
₹177.97 ₹4,449.25
₹160.27 ₹16,027.00
₹156.54 ₹39,135.00
₹146.29 ₹73,145.00
₹141.63 ₹1,41,630.00
₹136.97 ₹3,42,425.00
₹134.18 ₹6,70,900.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HC
8 Input
PDIP-14
4 Output
5.2 mA
- 5.2 mA
14 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC7001
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.