SN74HC86NSR

Texas Instruments
595-SN74HC86NSR
SN74HC86NSR

Mfr.:

Description:
Logic Gates 4-Ch 2-Input 2-V t o 6-V 5.2 mA Drive S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,797

Stock:
1,797 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹58.70 ₹58.70
₹41.28 ₹412.80
₹36.99 ₹924.75
₹32.33 ₹3,233.00
₹30.10 ₹7,525.00
₹28.70 ₹14,350.00
₹28.14 ₹28,140.00
Full Reel (Order in multiples of 2000)
₹26.65 ₹53,300.00
₹25.81 ₹1,03,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
HC
8 Input
SOP-14
4 Output
5.2 mA
- 5.2 mA
10 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC86
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates

Texas Instruments SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates contains four independent 2-input XOR gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic. The device has buffered inputs and has a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC86 supports fanout up to 10 LSTTL loads and significantly reduces power compared to LSTTL logic ICs. The SN74HC86-Q1 devices are AEC-Q100 qualified for automotive applications.