SN74HCS02BQAR

Texas Instruments
595-SN74HCS02BQAR
SN74HCS02BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,653
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 420
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹26.56 ₹265.60
₹23.67 ₹591.75
₹20.50 ₹2,050.00
₹19.01 ₹4,752.50
Full Reel (Order in multiples of 3000)
₹19.01 ₹57,030.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HCS
8 Input
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS02/SN74HCS02-Q1 2-Input NOR Gate

Texas Instruments SN74HCS02/SN74HCS02-Q1 2-Input NOR Gate contains four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HCS02-Q1 devices are AEC-Q100 qualified for automotive applications.