SN74HCS05QPWRQ1

Texas Instruments
595-SN74HCS05QPWRQ1
SN74HCS05QPWRQ1

Mfr.:

Description:
Inverters Automotive hex inver ters with open-drai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,973

Stock:
1,973 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹37.09 ₹370.90
₹33.17 ₹829.25
₹28.89 ₹2,889.00
₹26.93 ₹6,732.50
₹25.62 ₹12,810.00
₹24.97 ₹24,970.00
Full Reel (Order in multiples of 2000)
₹24.13 ₹48,260.00
₹23.02 ₹92,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HCS
Inverting
TSSOP-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt-Trigger
Low Level Output Current: 7.8 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 12 ns, 13 ns, 18 ns
Series: SN74HCS05
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS05/SN74HCS05-Q1 Hex Inverters

Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters contain six independent inverters with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS05-Q1 devices are AEC-Q100 qualified for automotive applications.