SN74HCS137DR

Texas Instruments
595-SN74HCS137DR
SN74HCS137DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 line decoder demultiplexer with a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,253

Stock:
6,253 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹62.71 ₹627.10
₹56.56 ₹1,414.00
₹49.76 ₹4,976.00
₹46.50 ₹11,625.00
₹44.54 ₹22,270.00
Full Reel (Order in multiples of 2500)
₹41.84 ₹1,04,600.00
₹40.81 ₹2,04,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HCS
3 Input
8 Output
SOIC-16
17 ns
3 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS137
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS137-Q1 3-to-8 Line Decoder/Demultiplexer

Texas Instruments SN74HCS137-Q1 3-to-8 Line Decoder/Demultiplexer is a three-to-eight decoder with latched address bits, one active-low output enable, and one standard output enable. The Texas Instruments SN74HCS137-Q1 devices are AEC-Q100 qualified for automotive applications.