SN74HCS157PWRG4

Texas Instruments
595-SN74HCS157PWRG4
SN74HCS157PWRG4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Logic quad 2-input m ultiplexers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,798

Stock:
1,798 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹148.24 ₹148.24
₹90.74 ₹907.40
₹76.27 ₹1,906.75
₹57.77 ₹5,777.00
₹50.04 ₹12,510.00
₹43.84 ₹21,920.00
₹39.44 ₹39,440.00
Full Reel (Order in multiples of 2000)
₹39.44 ₹78,880.00
₹33.78 ₹1,35,120.00
₹29.29 ₹2,34,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoder/Multiplexer
74HC
2 Input
1 Output
TSSOP-16
2-bit
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Encoder/Multiplexer
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS157PWRG4
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers

Texas Instruments SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers contain four data selectors/multiplexers to select one of two data sources. All channels are controlled by the same address select (A/B) and strobe (G) input. A high level at the strobe terminal forces all outputs low. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.