SN74HCS16507QDRQ1

Texas Instruments
595-N74HCS16507QDRQ1
SN74HCS16507QDRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit par allel-load shift re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,413

Stock:
2,413 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.79 ₹63.79
₹45.55 ₹455.50
₹40.97 ₹1,024.25
₹35.85 ₹3,585.00
₹33.42 ₹8,355.00
₹31.89 ₹15,945.00
₹31.44 ₹31,440.00
Full Reel (Order in multiples of 2500)
₹26.68 ₹66,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
1 Circuit
8 bit
SOIC-16
HCS
3
65 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS16507
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74HCS16507/SN74HCS16507-Q1 Shift Registers

Texas Instruments SN74HCS16507/SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers is a parallel- or serial-in, serial-out 8-bit shift register with open-drain outputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.