SN74HCS165BQBR

Texas Instruments
595-SN74HCS165BQBR
SN74HCS165BQBR

Mfr.:

Description:
Counter Shift Registers 8-bit parallel-load shift registers with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,341

Stock:
5,341 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹46.72 ₹46.72
₹32.70 ₹327.00
₹29.29 ₹732.25
₹25.51 ₹2,551.00
₹23.63 ₹5,907.50
₹22.55 ₹11,275.00
₹21.83 ₹21,830.00
Full Reel (Order in multiples of 3000)
₹19.67 ₹59,010.00
₹19.50 ₹1,17,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
WQFN-16
HCS
Push-Pull
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Schmitt Trigger
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS165/SN74HCS165-Q1 Shift Register

Texas Instruments SN74HCS165/SN74HCS165-Q1 8-Bit Parallel-Load Shift Register is a parallel- or serial-in, serial-out 8-bit shift register with Schmitt-trigger inputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS165-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.