SN74HCS244RKSR

Texas Instruments
595-SN74HCS244RKSR
SN74HCS244RKSR

Mfr.:

Description:
Buffers & Line Drivers Octal buffers and li ne drivers with tri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,970

Stock:
2,970 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹43.52 ₹435.20
₹39.04 ₹976.00
₹34.20 ₹3,420.00
₹31.77 ₹7,942.50
₹30.38 ₹15,190.00
₹29.82 ₹29,820.00
Full Reel (Order in multiples of 3000)
₹27.67 ₹83,010.00
₹27.02 ₹1,62,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
8 Input
8 Output
Non-Inverting
VQFN-20
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13 ns
Series: SN74HCS244
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS244 / SN74HCS244-Q1 Octal Buffers

Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers feature 3-state outputs and Schmitt-trigger inputs. These SN74HCS244 / SN74HCS244-Q1 devices are configured into two banks of four drivers, each controlled by its output enable pin. The TI SN74HCS244 / SN74HCS244-Q1 Octal Buffers support a 2V to 6V wide operating voltage range and are available in a TSSOP-20 package. The SN74HCS244-Q1 devices are AEC-Q100 qualified for automotive applications.