SN74HCS245DGSR

Texas Instruments
595-SN74HCS245DGSR
SN74HCS245DGSR

Mfr.:

Description:
Bus Transceivers Schmitt-trigger inpu t octal bus transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,446

Stock:
4,446 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹64.29 ₹64.29
₹45.94 ₹459.40
₹41.28 ₹1,032.00
₹36.15 ₹3,615.00
₹33.64 ₹8,410.00
₹32.15 ₹16,075.00
₹31.68 ₹31,680.00
₹30.66 ₹76,650.00
Full Reel (Order in multiples of 5000)
₹28.79 ₹1,43,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
HCS
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Bus Transceivers
Series: SN74HCS245
Factory Pack Quantity: 5000
Subcategory: Logic ICs
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
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers

Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers provide 3-state outputs and Schmitt-trigger inputs. The Schmitt-trigger inputs allow for slow or noisy input signals. The SN74HCS245/SN74HCS245-Q1 implements eight channels controlled by the direction (DIR) pin and output-enable (OE) pin. The devices feature a wide operating voltage range of 2V to 6V.