SN74HCS259QPWRQ1

Texas Instruments
595-SN74HCS259QPWRQ1
SN74HCS259QPWRQ1

Mfr.:

Description:
Latches Automotive 8-bit add ressable latches 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,354

Stock:
1,354 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.97 ₹70.97
₹50.67 ₹506.70
₹45.55 ₹1,138.75
₹44.74 ₹11,185.00
₹42.67 ₹21,335.00
₹38.72 ₹38,720.00
Full Reel (Order in multiples of 2000)
₹38.72 ₹77,440.00
₹31.89 ₹1,27,560.00
₹31.35 ₹2,50,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
HCS
8 Line
TSSOP-16
Inverting
17 ns
6 mA
- 6 mA
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS259
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74HCS259/SN74HCS259-Q1 8-Bit Addressable Latches

Texas Instruments SN74HCS259/SN74HCS259-Q1 8-Bit Addressable Latches are designed for general-purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers, and active-high decoders or demultiplexers. These multifunctional devices can store single-line data in eight addressable latches. These devices can also be a 1-of-8 decoder or demultiplexer with active-high outputs. The Texas Instruments SN74HCS259-Q1 devices are AEC-Q100 qualified for automotive applications.