SN74HCS264QDRQ1

Texas Instruments
595-SN74HCS264QDRQ1
SN74HCS264QDRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit par allel-out serial sh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,464

Stock:
2,464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹35.41 ₹354.10
₹31.68 ₹792.00
₹27.49 ₹2,749.00
₹25.53 ₹6,382.50
₹24.32 ₹12,160.00
₹23.39 ₹23,390.00
Full Reel (Order in multiples of 2500)
₹21.52 ₹53,800.00
₹20.97 ₹1,04,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
8 bit
SOIC-14
HCS
2
Push-Pull
7 ns, 8 ns, 20 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 7.8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS264
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge/Rising-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS264/SN74HCS264-Q1 Shift Registers

Texas Instruments SN74HCS264/SN74HCS264-Q1 8-Bit Parallel-Out Shift Registers contain an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input. Data at the serial inputs can be changed while CLK is high or low, provided the minimum setup time requirements are met. All inputs include Schmitt-trigger architecture, which adds noise margin and eliminates any input transition rate requirement. Clocking occurs on the low-to-high-level transition of CLK. Upon a clock trigger, the device will store the result of the (A ● B) input data line in the first register and propagate each register’s data to the next register. The outputs are inverted from the data stored. The Texas Instruments SN74HCS264-Q1 devices are AEC-Q100 qualified for automotive applications.