SN74HCS27DR

Texas Instruments
595-SN74HCS27DR
SN74HCS27DR

Mfr.:

Description:
Logic Gates Triple 3-input NOR g ates with Schmitt-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹26.09 ₹260.90
₹23.30 ₹582.50
₹20.22 ₹2,022.00
₹18.64 ₹4,660.00
₹17.80 ₹8,900.00
₹17.05 ₹17,050.00
Full Reel (Order in multiples of 2500)
₹16.12 ₹40,300.00
₹15.65 ₹78,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
HCS
9 Input
SOIC-14
3 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS27
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS27/SN74HCS27-Q1 3-Input NOR Gates

Texas Instruments SN74HCS27/SN74HCS27-Q1 Triple 3-Input NOR Gates with Schmitt-trigger inputs feature a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS27-Q1 Automotive NOR Gates are AEC-Q100 qualified for automotive applications.