SN74HCS32PWR

Texas Instruments
595-SN74HCS32PWR
SN74HCS32PWR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,170

Stock:
5,170 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹26.09 ₹260.90
₹23.30 ₹582.50
₹20.22 ₹2,022.00
₹18.64 ₹4,660.00
₹17.80 ₹8,900.00
₹17.05 ₹17,050.00
Full Reel (Order in multiples of 2000)
₹16.31 ₹32,620.00
₹15.84 ₹63,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
HCS
8 Input
TSSOP-14
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS32
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS32/SN74HCS32-Q1 2-Input OR Gate

Texas Instruments SN74HCS32/SN74HCS32-Q1 2-Input OR Gate contains four independent 2-input OR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HCS32-Q1 devices are AEC-Q100 qualified for automotive applications.