SN74HCS7002QPWRQ1

Texas Instruments
595-N74HCS7002QPWRQ1
SN74HCS7002QPWRQ1

Mfr.:

Description:
Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,869

Stock:
2,869 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹34.20 ₹342.00
₹30.56 ₹764.00
₹26.56 ₹2,656.00
₹24.69 ₹6,172.50
₹23.57 ₹11,785.00
₹22.83 ₹22,830.00
Full Reel (Order in multiples of 2000)
₹21.71 ₹43,420.00
₹21.15 ₹84,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HCS
8 Input
TSSOP-14
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 35 mA
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS7002
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS7002/SN74HCS7002-Q1 Quad 2-input NOR Gates

Texas Instruments SN74HCS7002/SN74HCS7002-Q1 Automotive Quadruple 2-input NOR Gates contains four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The SN74HCS7002/SN74HCS7002-Q1 offers a wide operating voltage range of 2V to 6V and a low power consumption of ±100nA. The Texas Instruments SN74HCS7002-Q1 is AEC-Q100 Qualified for automotive applications.