SN74HCS74QDRQ1

Texas Instruments
595-SN74HCS74QDRQ1
SN74HCS74QDRQ1

Mfr.:

Description:
Flip-Flops Automotive Schmitt-t rigger input dual D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,143

Stock:
12,143 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹58.70 ₹58.70
₹41.84 ₹418.40
₹37.55 ₹938.75
₹32.80 ₹3,280.00
₹30.47 ₹7,617.50
₹29.17 ₹14,585.00
₹28.51 ₹28,510.00
Full Reel (Order in multiples of 2500)
₹25.81 ₹64,525.00
₹25.34 ₹1,26,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
HCS
2 Circuit
SOIC-14
Inverting
7 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 105 MHz
Number of Input Lines: 2
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74HCS74
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 488.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops

Texas Instruments SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops feature a wide operating range, low power consumption, and Schmitt-trigger inputs, allowing for slow or noisy input signals. A low level at the preset (PRE) input sets the output high, or the clear (CLR) input resets the output low. The asynchronous preset and clear functions are not dependent on the levels of the other inputs.