SN74HCT04APWR

Texas Instruments
595-SN74HCT04APWR
SN74HCT04APWR

Mfr.:

Description:
Inverters A 595-SN74HCT04APW A 595-SN74HCT04APW A A 595-SN74HCT04APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹36.81 ₹368.10
₹32.99 ₹824.75
₹28.79 ₹2,879.00
₹26.74 ₹6,685.00
₹25.53 ₹12,765.00
₹24.51 ₹24,510.00
Full Reel (Order in multiples of 2000)
₹23.57 ₹47,140.00
₹22.92 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74HCT04APW
Texas Instruments
Inverters Hex Inverter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HCT
CMOS
TSSOP-14
5.5 V
4.5 V
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product Type: Inverters
Propagation Delay Time: 20 ns, 18 ns
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.