SN74HCT240ANSR

Texas Instruments
595-SN74HCT240ANSR
SN74HCT240ANSR

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer And Lin e Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹91.32 ₹91.32
₹64.11 ₹641.10
₹57.59 ₹1,439.75
₹50.22 ₹5,022.00
₹46.78 ₹11,695.00
₹44.73 ₹22,365.00
₹42.96 ₹42,960.00
Full Reel (Order in multiples of 2000)
₹39.79 ₹79,580.00
₹38.67 ₹1,54,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCT
8 Input
8 Output
Inverting
SOIC-20
- 6 mA
6 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 285.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.