SN74HCT245PW

595-SN74HCT245PW
SN74HCT245PW

Mfr.:

Description:
Bus Transceivers Octal w/Tri-St Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 898

Stock:
898 Can Dispatch Immediately
Quantities greater than 898 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹75.20 ₹752.00
₹73.05 ₹1,826.25
₹62.62 ₹4,383.40
₹60.29 ₹16,881.20
₹59.64 ₹1,50,292.80
₹58.14 ₹2,93,025.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹94.11
Min:
1

Similar Product

Texas Instruments SN74HCT245PWR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74HCT245PW A A 595-SN74HCT245PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
HCT
8 Circuit
25 ns
TSSOP-20
TTL
CMOS
6 mA
- 6 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Octal w/Tri-St Out
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74HCT245
Factory Pack Quantity: 70
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCT245 Octal Bus Transceivers

Texas Instruments SN74HCT245 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74HCT245 devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.