SN74HCT273DW

595-SN74HCT273DW
SN74HCT273DW

Mfr.:

Description:
Flip-Flops Octal w/ Clear

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,863

Stock:
11,863 Can Dispatch Immediately
Quantities greater than 11863 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹75.20 ₹752.00
₹67.93 ₹1,698.25
₹60.01 ₹6,001.00
₹56.19 ₹14,047.50
₹53.95 ₹26,975.00
₹51.99 ₹51,990.00
₹51.90 ₹1,29,750.00
₹50.60 ₹2,53,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹76.41
Min:
1

Similar Product

Texas Instruments SN74HCT273DWR
Texas Instruments
Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74HCT273DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
8 Circuit
CMOS
SOIC-20
TTL
Non-Inverting
34 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74HCT273
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.