SN74HCT574N

Texas Instruments
595-SN74HCT574N
SN74HCT574N

Mfr.:

Description:
Flip-Flops Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,379

Stock:
1,379 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.00 ₹123.00
₹82.84 ₹828.40
₹77.43 ₹1,548.60
₹71.66 ₹7,166.00
₹67.09 ₹17,443.40
₹64.57 ₹32,285.00
₹62.43 ₹62,430.00
₹60.10 ₹1,50,250.00
₹58.70 ₹2,93,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
8 Circuit
3-State
PDIP-20
TTL
Non-Inverting
53 ns
- 6 mA
6 mA
4.5 V
5.5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74HCT574
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCT574 Octal Edge-Triggered D-Type Flip-Flops

Texas Instruments SN74HCT574 Octal Edge-Triggered D-Type Flip-Flops feature 3-state outputs that are designed specifically for bus driving. The Texas Instruments SN74HCT574 devices are suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.