SN74LS109ADR

Texas Instruments
595-SN74LS109ADR
SN74LS109ADR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74LS109AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
LS
2 Circuit
TTL
SOIC-Narrow-16
TTL
Inverting/Non-Inverting
40 ns
- 400 uA
8 mA
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 2 Channel
Number of Input Lines: 5
Number of Output Lines: 2 Line
Product Type: Flip Flops
Reset Type: Set, Reset
Series: SN74LS109A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,020

Stock:
1,020 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1020 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹192.04 ₹192.04
₹141.40 ₹1,414.00
₹128.98 ₹3,224.50
₹115.60 ₹11,560.00
₹108.92 ₹27,230.00
₹104.14 ₹52,070.00
₹100.32 ₹1,00,320.00
Full Reel (Order in multiples of 2500)
₹98.41 ₹2,46,025.00
₹96.50 ₹4,82,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹160.51
Min:
1

Similar Product

Texas Instruments SN74LS109AD
Texas Instruments
Flip-Flops Dual Pos-Edge-Trig J-K Flip-Flop
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.