SN74LS125ADR

Texas Instruments
595-SN74LS125ADR
SN74LS125ADR

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS125AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
4 Input
4 Output
Non-Inverting
SOIC-14
- 2.6 mA
24 mA
32 mA
4.75 V
5.25 V
54 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18 ns at 5 V
Series: SN74LS125A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,297

Stock:
3,297 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.04 ₹95.04
₹68.21 ₹682.10
₹61.59 ₹1,539.75
₹54.23 ₹5,423.00
₹50.78 ₹12,695.00
₹48.83 ₹24,415.00
Full Reel (Order in multiples of 2500)
₹45.01 ₹1,12,525.00
₹43.98 ₹2,19,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹84.79
Min:
1

Similar Product

Texas Instruments SN74LS125AD
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.