SN74LS136DR

Texas Instruments
595-SN74LS136DR
SN74LS136DR

Mfr.:

Description:
Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-S A 595-SN74LS136D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
LS
8 Input
SOIC-14
4 Output
8 mA
100 uA
18 ns
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 2-Input Exclusive-OR
Operating Supply Current: 50 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LS136
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,230

Stock:
3,230 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹89.81 ₹89.81
₹65.16 ₹651.60
₹58.66 ₹1,466.50
₹51.59 ₹5,159.00
₹48.15 ₹12,037.50
₹46.15 ₹23,075.00
₹44.71 ₹44,710.00
Full Reel (Order in multiples of 2500)
₹42.71 ₹1,06,775.00
₹41.66 ₹2,08,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹89.81
Min:
1

Similar Product

Texas Instruments SN74LS136D
Texas Instruments
Logic Gates Quad 2-Input Exclusive-OR Gates
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.