SN74LS138D

Texas Instruments
595-SN74LS138D
SN74LS138D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8 A 595-SN74LS1 38DR A 595-SN74LS13 A 595-SN74LS138DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185
Can Dispatch Immediately
On Order:
1,000
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹53.02 ₹530.20
₹46.68 ₹1,167.00
₹41.37 ₹4,964.40
₹38.76 ₹10,852.80
₹35.59 ₹89,686.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹88.52
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.95
Min:
1

Similar Product

Texas Instruments SN74LS138DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line Dec oder/Demltplxr A 59 A 595-SN74LS138D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LS
3 Input
8 Output
SOIC-Narrow-16
41 ns
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LS138
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.