SN74LS145D

595-SN74LS145D
SN74LS145D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BDC to Decimal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,012

Stock:
1,012 Can Dispatch Immediately
Quantities greater than 1012 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.09 ₹108.09
₹77.15 ₹771.50
₹69.42 ₹1,735.50
₹61.03 ₹7,323.60
₹57.03 ₹15,968.40
₹54.60 ₹28,392.00
₹52.83 ₹52,830.00
₹50.50 ₹1,27,260.00
₹49.29 ₹2,46,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹108.09
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹89.45
Min:
1

Similar Product

Texas Instruments SN74LS145DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Decimal Decod ers/Drivers A 595-S A 595-SN74LS145D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LS
4 Input
10 Output
SOIC-Narrow-16
50 ns
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LS145
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.