SN74LS169BD

Texas Instruments
595-SN74LS169BD
SN74LS169BD

Mfr.:

Description:
Counter ICs Synch 4-Bit Up/Down Binary Counter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹216.18 ₹216.18
₹161.20 ₹1,612.00
₹151.88 ₹3,797.00
₹128.59 ₹15,430.80
₹122.07 ₹34,179.60
₹118.34 ₹61,536.80
₹115.54 ₹1,15,540.00
₹111.82 ₹2,81,786.40
₹109.02 ₹5,45,100.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
LS
4 bit
Up/Down
4.75 V to 5.25 V
0 C
+ 70 C
SN74LS169B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.