SN74LS221N

Texas Instruments
595-SN74LS221N
SN74LS221N

Mfr.:

Description:
Monostable Multi-vibrator Dual w/Schmitt-trgr inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.97 ₹177.97
₹131.38 ₹1,313.80
₹118.34 ₹2,958.50
₹105.29 ₹10,529.00
₹99.70 ₹24,925.00
₹95.98 ₹47,990.00
₹93.18 ₹93,180.00
₹90.01 ₹2,25,025.00
₹88.06 ₹4,40,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LS
2 Element
80 ns
PDIP-16
4.7 mA
4.75 V
5.25 V
8 mA
- 400 uA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN74LS221
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.