SN74LS247D

595-SN74LS247D
SN74LS247D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Segment

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Quantities greater than 204 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.43 ₹185.43
₹136.04 ₹1,360.40
₹123.93 ₹3,098.25
₹109.02 ₹13,082.40
₹102.50 ₹28,700.00
₹98.77 ₹51,360.40
₹92.81 ₹2,33,881.20
₹90.76 ₹4,53,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹157.47
Min:
1

Similar Product

Texas Instruments SN74LS247DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Seven-Segment Decoder/Driver A 59 A 595-SN74LS247D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LS
4 Input
7 Output
SOIC-Narrow-16
100 ns at 5 V
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LS247
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.