SN74LS31D

Texas Instruments
595-SN74LS31D
SN74LS31D

Mfr.:

Description:
Delay Lines/Timing Elements Hex Delay Elements

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹97.84 ₹978.40
₹84.70 ₹2,117.50
₹77.43 ₹9,291.60
₹73.15 ₹20,482.00
₹70.72 ₹36,774.40
₹68.49 ₹68,490.00
₹65.97 ₹1,66,244.40
₹64.48 ₹3,22,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Delay Lines/Timing Elements
RoHS:  
SOIC-16
5.25 V
4.75 V
SN74LS31
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: 74LS
Logic Type: 2-Input NAND
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS