SN74LS684DW

595-SN74LS684DW
SN74LS684DW

Mfr.:

Description:
Logic Comparators Octal binary or BCD Magnitude Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnitude/Identity
8 bit
A = B, A > B
Active Low
SOIC-20
30 ns
4.85 V
5.25 V
65 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS684
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS