SN74LV126APW

595-SN74LV126APW
SN74LV126APW

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,660

Stock:
3,660 Can Dispatch Immediately
Quantities greater than 3660 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.20 ₹79.20
₹56.56 ₹565.60
₹45.19 ₹1,129.75
₹42.77 ₹3,849.30
₹41.56 ₹11,221.20
₹39.79 ₹21,486.60
₹38.39 ₹41,461.20
₹36.90 ₹92,988.00
₹36.06 ₹1,81,742.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹29.82
Min:
1

Similar Product

Texas Instruments SN74LV126APWR
Texas Instruments
Buffers & Line Drivers Tri-St. Quad Bus A 5 95-SN74LV126APW A 5 A 595-SN74LV126APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
4 Input
8 Output
Non-Inverting
TSSOP-14
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 16.5 ns at 2.5 V, 11.5 ns at 3.3 V, 7.5 ns at 5 V
Series: SN74LV126A
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.