SN74LV138ADBR

Texas Instruments
595-SN74LV138ADBR
SN74LV138ADBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/De mltplxer A 595-SN74 A 595-SN74LV138ATDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,819

Stock:
1,819 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.09 ₹67.09
₹46.68 ₹466.80
₹41.93 ₹1,048.25
₹36.62 ₹3,662.00
₹34.10 ₹8,525.00
₹32.52 ₹16,260.00
₹31.59 ₹31,590.00
Full Reel (Order in multiples of 2000)
₹29.26 ₹58,520.00
₹28.42 ₹1,13,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹45.66
Min:
1

Similar Product

Texas Instruments SN74LV138ATDBR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 3LineTo8Line Decoder /DeMultxers A 595-S A 595-SN74LV138ADBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LV
3 Input
8 Output
SSOP-16
15 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LV138A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV138A/SN74LV138A-Q1 Decoders/Demultiplexers

Texas Instruments SN74LV138A/SN74LV138A-Q1 3-to-8 Line Decoders / Demultiplexers are 3-line to 8-line decoders/demultiplexers designed for 2V to 5.5V VCC operation. The conditions at the binary-select inputs (A0, A1, A2) and the three enable inputs (G2, G0/, G1/) select one of eight output lines. The two active-low (G0/, G1/) and one active-high (G2) enable inputs are used to reduce the need for external gates or inverters when expanding. The Texas Instruments SN74LV138A-Q1 devices are AEC-Q100 qualified for automotive applications.