SN74LV138ADR

Texas Instruments
595-SN74LV138ADR
SN74LV138ADR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder A 595-S N74LV138AD A 595-SN A 595-SN74LV138AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,984

Stock:
2,984 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.89 ₹69.89
₹49.94 ₹499.40
₹44.91 ₹1,122.75
₹39.32 ₹3,932.00
₹36.71 ₹9,177.50
₹35.13 ₹17,565.00
₹34.66 ₹34,660.00
Full Reel (Order in multiples of 2500)
₹32.33 ₹80,825.00
₹31.49 ₹1,57,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹56.84
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LV
3 Input
8 Output
SOIC-Narrow-16
15 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LV138A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV138A/SN74LV138A-Q1 Decoders/Demultiplexers

Texas Instruments SN74LV138A/SN74LV138A-Q1 3-to-8 Line Decoders / Demultiplexers are 3-line to 8-line decoders/demultiplexers designed for 2V to 5.5V VCC operation. The conditions at the binary-select inputs (A0, A1, A2) and the three enable inputs (G2, G0/, G1/) select one of eight output lines. The two active-low (G0/, G1/) and one active-high (G2) enable inputs are used to reduce the need for external gates or inverters when expanding. The Texas Instruments SN74LV138A-Q1 devices are AEC-Q100 qualified for automotive applications.