SN74LV157APWR

Texas Instruments
595-SN74LV157APWR
SN74LV157APWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data A 595-SN74 LV157APW A 595-SN74 A 595-SN74LV157APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
LV
2 Input
1 Output
TSSOP-16
4 bit
16 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 12 mA
Length: 5 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 12 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 200 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LV157A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,553

Stock:
1,553 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹69.74 ₹69.74
₹48.44 ₹484.40
₹43.47 ₹1,086.75
₹37.93 ₹3,793.00
₹35.35 ₹8,837.50
₹33.73 ₹16,865.00
₹32.48 ₹32,480.00
Full Reel (Order in multiples of 2000)
₹29.43 ₹58,860.00
₹28.57 ₹1,14,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹96.50
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹100.32
Min:
1

Similar Product

Texas Instruments SN74LV157APW
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data Selectors/Mltplxrs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.