SN74LV161ANSR

Texas Instruments
595-SN74LV161ANSR
SN74LV161ANSR

Mfr.:

Description:
Counter ICs 4-Bit Synch Binary C ounter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,960

Stock:
2,960 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹81.75 ₹81.75
₹75.91 ₹759.10
₹68.73 ₹1,718.25
₹60.82 ₹6,082.00
₹57.05 ₹14,262.50
₹54.80 ₹27,400.00
₹51.84 ₹51,840.00
Full Reel (Order in multiples of 2000)
₹51.84 ₹1,03,680.00
₹49.59 ₹1,98,360.00
₹48.51 ₹3,88,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOP-16
Binary
LV-A
4 bit
Up
2 V to 5.5 V
- 40 C
+ 85 C
SN74LV161A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99