SN74LV163APWR

Texas Instruments
595-SN74LV163APWR
SN74LV163APWR

Mfr.:

Description:
Counter ICs 4-Bit Synch Binary A 595-SN74LV163APW A A 595-SN74LV163APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,919

Stock:
2,919 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹58.70 ₹58.70
₹41.84 ₹418.40
₹37.55 ₹938.75
₹32.80 ₹3,280.00
₹30.47 ₹7,617.50
₹29.17 ₹14,585.00
₹28.51 ₹28,510.00
Full Reel (Order in multiples of 2000)
₹27.02 ₹54,040.00
₹26.28 ₹1,05,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹77.34
Min:
1

Similar Product

Texas Instruments SN74LV163APW
Texas Instruments
Counter ICs 4-Bit Synch Binary Counter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Binary
LV-A
4 bit
Up
2 V to 5.5 V
- 40 C
+ 85 C
SN74LV163A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.