SN74LV164APWR

Texas Instruments
595-SN74LV164APWR
SN74LV164APWR

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load A 595-SN74LV164APW A A 595-SN74LV164APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136
Can Dispatch Immediately
On Order:
2,000
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹33.73 ₹337.30
₹30.19 ₹754.75
₹26.28 ₹2,628.00
₹24.41 ₹6,102.50
₹23.30 ₹11,650.00
₹22.55 ₹22,550.00
Full Reel (Order in multiples of 2000)
₹21.52 ₹43,040.00
₹20.87 ₹83,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹93.18
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹97.84
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.02
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹93.18
Min:
1

Similar Product

Texas Instruments SN74LV164APW
Texas Instruments
Counter Shift Registers 8-Bit Parallel-Out Ser Shift Register
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
8 bit
TSSOP-14
LV
CMOS
3 / 3
21.1 ns, 16.3 ns, 11 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit Parallel Load
Mounting Style: SMD/SMT
Number of Output Lines: 3 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV164A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV164A/SN74LV164A-Q1 Serial Shift Registers

Texas Instruments SN74LV164A/SN74LV164A-Q1 8-Bit Parallel-Out Serial Shift Registers are serial shift registers designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports, and Ioff supports live insertion, partial power-down mode, and back-drive protection. The Texas Instruments SN74LV164A-Q1 devices are AEC-Q100 qualified for automotive applications.