SN74LV165AD

595-SN74LV165AD
SN74LV165AD

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel Load

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,490

Stock:
3,490 Can Dispatch Immediately
Quantities greater than 3490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹58.24 ₹582.40
₹50.04 ₹1,251.00
₹45.38 ₹5,445.60
₹42.68 ₹11,950.40
₹41.09 ₹21,366.80
₹39.69 ₹39,690.00
₹38.11 ₹96,037.20
₹37.27 ₹1,86,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹88.52
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹52.18
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹183.56
Min:
1

Similar Product

Texas Instruments SN74LV165ADR
Texas Instruments
Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
2 Circuit
8 bit
SOIC-Narrow-16
LV
CMOS
2
3-State
23.3 ns, 14.9 ns, 11.9 ns
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Parallel Load
Mounting Style: SMD/SMT
Number of Output Lines: 2 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV165A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV165A/SN74LV165A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV165A/SN74LV165A-Q1 Parallel-Load 8-Bit Shift Registers are parallel-load, 8-bit shift registers designed for 2V to 5.5V VCC operation. Data is shifted toward the serial output QH when the device is clocked. Parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/ LD) input. The SN74LV165A devices feature a clock-inhibit function and a complemented serial output, QH. The Texas Instruments SN74LV165A/SN74LV165A-Q1 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when the devices are powered down. The SN74LV165A-Q1 devices are AEC-Q100 qualified for automotive applications. A typical application for this device is to increase the number of inputs on a microcontroller.