SN74LV165ADBR

Texas Instruments
595-SN74LV165ADBR
SN74LV165ADBR

Mfr.:

Description:
Counter Shift Registers Parallel-Load 8-Bit Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,874

Stock:
4,874 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.33 ₹41.33
₹29.20 ₹292.00
₹26.05 ₹651.25
₹22.64 ₹2,264.00
₹20.93 ₹5,232.50
₹19.94 ₹9,970.00
₹18.51 ₹18,510.00
Full Reel (Order in multiples of 2000)
₹18.51 ₹37,020.00
₹17.61 ₹70,440.00
₹17.25 ₹1,38,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
8 Circuit
8 bit
SSOP-16
LV
CMOS
2 / 2
23.3 ns, 14.9 ns, 11.9 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 2 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV165A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74LV165A/SN74LV165A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV165A/SN74LV165A-Q1 Parallel-Load 8-Bit Shift Registers are parallel-load, 8-bit shift registers designed for 2V to 5.5V VCC operation. Data is shifted toward the serial output QH when the device is clocked. Parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/ LD) input. The SN74LV165A devices feature a clock-inhibit function and a complemented serial output, QH. The Texas Instruments SN74LV165A/SN74LV165A-Q1 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when the devices are powered down. The SN74LV165A-Q1 devices are AEC-Q100 qualified for automotive applications. A typical application for this device is to increase the number of inputs on a microcontroller.