SN74LV165ADE4

595-SN74LV165ADE4
SN74LV165ADE4

Mfr.:

Description:
Counter Shift Registers Parallel-Load 8-Bit Shift Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Quantities greater than 309 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹61.96 ₹619.60
₹55.63 ₹1,390.75
₹48.45 ₹5,814.00
₹45.10 ₹12,628.00
₹43.14 ₹22,432.80
₹41.47 ₹41,470.00
₹39.69 ₹1,00,018.80
₹38.58 ₹1,92,900.00

Similar Product

Texas Instruments SN74LV165ADR
Texas Instruments
Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
8 Circuit
8 bit
SOIC-Narrow-16
LV
CMOS
2 / 2
23.3 ns, 14.9 ns, 11.9 ns
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 2 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV165A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV165A/SN74LV165A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV165A/SN74LV165A-Q1 Parallel-Load 8-Bit Shift Registers are parallel-load, 8-bit shift registers designed for 2V to 5.5V VCC operation. Data is shifted toward the serial output QH when the device is clocked. Parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/ LD) input. The SN74LV165A devices feature a clock-inhibit function and a complemented serial output, QH. The Texas Instruments SN74LV165A/SN74LV165A-Q1 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when the devices are powered down. The SN74LV165A-Q1 devices are AEC-Q100 qualified for automotive applications. A typical application for this device is to increase the number of inputs on a microcontroller.