SN74LV174ADR

Texas Instruments
595-SN74LV174ADR
SN74LV174ADR

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74LV174AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,594

Stock:
1,594 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹36.25 ₹362.50
₹32.52 ₹813.00
₹29.35 ₹2,935.00
₹27.30 ₹6,825.00
₹26.00 ₹13,000.00
₹24.97 ₹24,970.00
Full Reel (Order in multiples of 2500)
₹22.92 ₹57,300.00
₹22.36 ₹1,11,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹87.59
Min:
1

Similar Product

Texas Instruments SN74LV174AD
Texas Instruments
Flip-Flops Hex w/ Clear
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
7 Circuit
CMOS
SOIC-Narrow-16
CMOS
Non-Inverting
20.6 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LV174A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.