SN74LV1T04DBVR

Texas Instruments
595-SN74LV1T04DBVR
SN74LV1T04DBVR

Mfr.:

Description:
Translation - Voltage Levels SGL Power Supply Inv erter Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,036

Stock:
12,036 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.02 ₹27.02
₹18.64 ₹186.40
₹16.49 ₹412.25
₹14.26 ₹1,426.00
₹13.14 ₹3,285.00
₹12.39 ₹6,195.00
₹12.21 ₹12,210.00
Full Reel (Order in multiples of 3000)
₹11.46 ₹34,380.00
₹11.09 ₹66,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Translator
Inverting
SOT-23-5
5.5 V
1.8 V
SN74LV1T04
5.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: TTL
Logic Family: LV
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV1T04/SN74LV1T04-Q1 Logic Level Shifter

Texas Instruments SN74LV1T04/SN74LV1T04-Q1 Inverter Gate Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and can support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generating desired output levels to connect to controllers or processors. The SN74LV1T04-Q1 devices are AEC-Q100 qualified for automotive applications.