SN74LV1T126QDBVRQ1

Texas Instruments
595-74LV1T126QDBVRQ1
SN74LV1T126QDBVRQ1

Mfr.:

Description:
Translation - Voltage Levels GATORADE BD13 Q100 S PIN LV1T126

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,677

Stock:
1,677 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹39.14 ₹391.40
₹35.13 ₹878.25
₹30.66 ₹3,066.00
₹28.51 ₹7,127.50
₹27.21 ₹13,605.00
₹26.56 ₹26,560.00
₹24.69 ₹74,070.00
₹24.13 ₹1,44,780.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Buffer/Level Translator
SOT-23-5
5.5 V
1.8 V
SN74LV1T126
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Input Type: CMOS
Logic Family: LV
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV1T126/SN74LV1T126-Q1 Single Buffer Gate

Texas Instruments SN74LV1T126/SN74LV1T126-Q1 Single Buffer Gate is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels.