SN74LV1T34QDBVRQ1

Texas Instruments
595-N74LV1T34QDBVRQ1
SN74LV1T34QDBVRQ1

Mfr.:

Description:
Translation - Voltage Levels GATORADE BD13 Q100 C ORE LV1T34 DBV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,617

Stock:
3,617 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹37.09 ₹370.90
₹33.17 ₹829.25
₹28.89 ₹2,889.00
₹26.93 ₹6,732.50
₹25.62 ₹12,810.00
₹24.97 ₹24,970.00
₹23.30 ₹69,900.00
₹22.74 ₹1,36,440.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Buffer/Level Translator
SOT-23-5
5.5 V
1.6 V
SN74LV1T34
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Input Type: CMOS
Logic Family: LV
Number of Channels: 1 Channel
Output Type: Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV1T34/SN74LV1T34-Q1 Logic Level Shifter

Texas Instruments SN74LV1T34/SN74LV1T34-Q1 Buffer Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, and telecom applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generating desired output levels to connect to controllers or processors. The SN74LV1T34-Q1 devices are AEC-Q100 qualified for automotive applications.