SN74LV4051AN

Texas Instruments
595-SN74LV4051AN
SN74LV4051AN

Mfr.:

Description:
Multiplexer Switch ICs 8-Channel Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.75 ₹71.75
₹51.44 ₹514.40
₹46.22 ₹1,155.50
₹40.44 ₹4,044.00
₹37.74 ₹9,435.00
₹36.15 ₹18,075.00
₹34.76 ₹34,760.00
₹33.36 ₹83,400.00
₹32.52 ₹1,62,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74LV4051A
Multiplexers/Demultiplexers
Through Hole
PDIP-16
8 Channel
1 x 8:1
2 V
5.5 V
75 Ohms
28 ns
28 ns
- 40 C
+ 85 C
Tube
Bandwidth: 35 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4051A/SN74LV4051A-Q1 Analog Mux & Demux

Texas Instruments SN74LV4051A / SN74LV4051A-Q1 General-Purpose Analog Multiplexers and Demultiplexers are 8-channel CMOS analog multiplexers and demultiplexers that are designed for 1.65V to 5.5V VCC operation. The SN74LV4051A / SN74LV4051A-Q1 devices handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems. The Texas Instruments SN74LV4051A-Q1 devices are AEC-Q100 qualified for automotive applications.