SN74LV4051APW

595-SN74LV4051APW
SN74LV4051APW

Mfr.:

Description:
Multiplexer Switch ICs 8-Channel Analog Mltplxr/Demltplxr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,939

Stock:
5,939 Can Dispatch Immediately
Quantities greater than 5939 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.04 ₹95.04
₹68.21 ₹682.10
₹54.70 ₹1,367.50
₹51.81 ₹4,662.90
₹50.41 ₹13,610.70
₹48.36 ₹26,114.40
₹46.68 ₹50,414.40
₹45.01 ₹1,13,425.20
₹43.98 ₹2,21,659.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹99.70
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹51.25
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.04
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74LV4051A
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
2 V
5.5 V
75 Ohms
28 ns
28 ns
- 40 C
+ 85 C
Tube
Bandwidth: 35 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4051A/SN74LV4051A-Q1 Analog Mux & Demux

Texas Instruments SN74LV4051A / SN74LV4051A-Q1 General-Purpose Analog Multiplexers and Demultiplexers are 8-channel CMOS analog multiplexers and demultiplexers that are designed for 1.65V to 5.5V VCC operation. The SN74LV4051A / SN74LV4051A-Q1 devices handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems. The Texas Instruments SN74LV4051A-Q1 devices are AEC-Q100 qualified for automotive applications.