SN74LV573ATPWR

Texas Instruments
595-SN74LV573ATPWR
SN74LV573ATPWR

Mfr.:

Description:
Latches Octal Trans D type L atch A 595-SN74LV57 A 595-SN74LV573ATPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,467

Stock:
1,467 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹41.37 ₹413.70
₹36.99 ₹924.75
₹32.15 ₹3,215.00
₹29.82 ₹7,455.00
₹28.42 ₹14,210.00
₹27.30 ₹27,300.00
Full Reel (Order in multiples of 2000)
₹27.12 ₹54,240.00
₹26.37 ₹1,05,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹101.57
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹108.09
Min:
1

Similar Product

Texas Instruments SN74LV573ATPW
Texas Instruments
Latches Octal Transp DType Latches
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
LV
8 Circuit
8 Line
TSSOP-20
Non-Inverting
9.5 ns at 5 V
2 uA
32 mA
- 16 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74LV573AT
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.